Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No210-112Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.28K2046
Also Known AsGTIN UPC EAN: 4017332272292
Your Part Number
1,116 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $9.560 |
| 20+ | $8.970 |
| 50+ | $8.450 |
| 100+ | $7.570 |
| 250+ | $7.290 |
Price for:Each
Minimum: 1
Multiple: 1
$9.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No210-112Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.28K2046
Also Known AsGTIN UPC EAN: 4017332272292
Technical Datasheet
Accessory TypeSlotted Carrier Rail
For Use WithTerminal Blocks
Length2m
Height7.5mm
Width35mm
Rail MaterialSteel
Fixing Centers36mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 210-112/VE00-500/PW25-000 is a 35mm steel DIN Carrier Rail. It is suitable for terminal blocks.
- Slotted
- Zinc-plated CR
- 1mm thickness
- 25mm hole width
Applications
Industrial
Technical Specifications
Accessory Type
Slotted Carrier Rail
Length
2m
Width
35mm
Fixing Centers
36mm
SVHC
No SVHC (04-Feb-2026)
For Use With
Terminal Blocks
Height
7.5mm
Rail Material
Steel
Product Range
-
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
