Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No210-113Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.28K2047
Also Known AsGTIN UPC EAN: 4017332272308
Your Part Number
70 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $20.840 |
| 5+ | $19.900 |
| 10+ | $19.020 |
| 25+ | $18.230 |
| 50+ | $17.490 |
| 100+ | $16.820 |
Price for:Each
Minimum: 1
Multiple: 1
$20.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No210-113Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.28K2047
Also Known AsGTIN UPC EAN: 4017332272308
Technical Datasheet
Accessory TypeCarrier Rail
For Use WithTerminal Blocks
Length2000mm
Height35mm
Width7.5mm
Rail MaterialSteel
Fixing Centers-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 210-113 is an Unslotted DIN-mounting Carrier Rail made of steel. Designed according to EN 60715. Suitable for use with Wago enclosure.
Applications
Industrial
Technical Specifications
Accessory Type
Carrier Rail
Length
2000mm
Width
7.5mm
Fixing Centers
-
SVHC
No SVHC (04-Feb-2026)
For Use With
Terminal Blocks
Height
35mm
Rail Material
Steel
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
