Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No210-162Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.28H9089
Also Known AsGTIN UPC EAN: 4017332456227
Your Part Number
147 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $21.380 |
| 5+ | $19.770 |
| 10+ | $18.710 |
| 25+ | $17.460 |
| 50+ | $16.370 |
| 100+ | $14.550 |
| 250+ | $13.970 |
Price for:Each
Minimum: 1
Multiple: 1
$21.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No210-162Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.28H9089
Also Known AsGTIN UPC EAN: 4017332456227
Technical Datasheet
Accessory Type-
For Use WithTerminal Blocks
Length1m
Height7.5mm
Width35mm
Rail MaterialSteel
Fixing Centers-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 210-162 is a 35mm steel DIN Carrier Rail. It is suitable for terminal blocks.
- Slotted
- Zinc-plated CR
- 1mm thickness
Applications
Industrial
Technical Specifications
Accessory Type
-
Length
1m
Width
35mm
Fixing Centers
-
SVHC
No SVHC (04-Feb-2026)
For Use With
Terminal Blocks
Height
7.5mm
Rail Material
Steel
Product Range
-
Technical Docs (1)
Alternatives for 210-162
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
