Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WAGO |
|---|---|
| Manufacturer Part No | 210-657Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 52M8534 |
| Also Known As | GTIN UPC EAN: 4045454151126 |
| Your Part Number | |
| Technical Datasheet |
15 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $12.370 |
| 5+ | $11.460 |
| 10+ | $11.090 |
| 25+ | $10.630 |
| 50+ | $10.420 |
| 100+ | $10.210 |
| 250+ | $9.990 |
Price for:Each
Minimum: 1
Multiple: 1
$12.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WAGO |
|---|---|
| Manufacturer Part No | 210-657Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 52M8534 |
| Also Known As | GTIN UPC EAN: 4045454151126 |
| Technical Datasheet | |
| For Use With | Series 260, 261, 262, 264, 280, 281, 869, 870, 880 Actuator & Sensor Terminal Blocks |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
210-657 is a multicolored operating tool.
- 3.5 x 0.5mm blade
- With a partially insulated shaft
- 3.937inch length
Technical Specifications
| For Use With | Series 260, 261, 262, 264, 280, 281, 869, 870, 880 Actuator & Sensor Terminal Blocks |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
| Product Range | - |
|---|
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
