Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2110-5207Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.51AH5118
Product RangeTOPJOB S 2110 Series
Your Part Number
33 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $23.790 |
| 10+ | $20.980 |
| 25+ | $18.780 |
| 50+ | $17.470 |
| 100+ | $16.440 |
| 250+ | $15.390 |
Price for:Each
Minimum: 1
Multiple: 1
$23.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2110-5207Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.51AH5118
Product RangeTOPJOB S 2110 Series
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min20AWG
Wire Size AWG Max6AWG
Conductor Area CSA10mm²
Wire Connection MethodPush In Lock
Rated Current57A
Rated Voltage800V
No. of Levels1
Product RangeTOPJOB S 2110 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 2110-1207 from Wago is a ground / earth 2 Conductor 35mm through terminal block with push in cage clamp, lever lock and push button. The new designed replaces the conventional 35mm screw terminal blocks making installation quick and easy.
- 35mm DIN rail mounted 2 Conductor terminal block with lever and push button with push-in CAGE CLAMP® technology
- Significant cost savings through the reduction of panel space and installation
- Lever termination for faster installation in the field
- Fits cable sizes: 0.5mm² to 16mm² / 6AWG to 20AWG
- Nominal cross section: 10mm²
- Front entry wiring
- Screwless conenction
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
6AWG
Wire Connection Method
Push In Lock
Rated Voltage
800V
Product Range
TOPJOB S 2110 Series
Wire Size AWG Min
20AWG
Conductor Area CSA
10mm²
Rated Current
57A
No. of Levels
1
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
