Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No216-106Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.58K7822
Product Range216 Series
Also Known AsGTIN UPC EAN: 4017332277686
Your Part Number
6,752 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.070 |
| 25+ | $0.061 |
| 50+ | $0.054 |
| 100+ | $0.048 |
| 500+ | $0.042 |
| 1000+ | $0.039 |
| 5000+ | $0.036 |
| 10000+ | $0.033 |
Price for:Each
Minimum: 1
Multiple: 1
$0.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No216-106Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.58K7822
Product Range216 Series
Also Known AsGTIN UPC EAN: 4017332277686
Technical Datasheet
Wire Ferrule TypeSingle Wire
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Pin Length-
Insulator Colour-
Product Range216 Series
Overall Length10mm
Insulator MaterialUninsulated
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 216-106 is an Uninsulated Ferrule Terminal suitable for 2.5mm²/14AWG wire size. It is made of electro-tin plated electrolytic copper, according to DIN 46228 and part 1/08.92.
- Gastight crimped
- 10mm Strip length
Applications
Industrial
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
2.5mm²
Insulator Colour
-
Overall Length
10mm
Terminal Material
Copper
SVHC
No SVHC (04-Feb-2026)
Wire Size AWG Max
14AWG
Pin Length
-
Product Range
216 Series
Insulator Material
Uninsulated
Terminal Plating
Tin
Technical Docs (1)
Alternatives for 216-106
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
