Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No216-132Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.58K7827
Product Range216 Series
Also Known AsGTIN UPC EAN: 4017332277594
Your Part Number
11,814 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.070 |
| 25+ | $0.061 |
| 50+ | $0.054 |
| 100+ | $0.048 |
| 500+ | $0.042 |
| 1000+ | $0.039 |
| 5000+ | $0.036 |
| 10000+ | $0.033 |
Price for:Each
Minimum: 1
Multiple: 1
$0.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No216-132Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.58K7827
Product Range216 Series
Also Known AsGTIN UPC EAN: 4017332277594
Technical Datasheet
Wire Ferrule TypeSingle Wire
Wire Size AWG Max24AWG
Conductor Area CSA0.34mm²
Pin Length-
Insulator Colour-
Product Range216 Series
Overall Length7mm
Insulator MaterialUninsulated
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 216-132 is a Wire Ferrule Terminal made of electrolytic copper with electro-tin plated finish. The 216 series uninsulated gastight crimped terminal accepts 24AWG wire. It is suitable for use with the terminal blocks.
Applications
Industrial
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
0.34mm²
Insulator Colour
-
Overall Length
7mm
Terminal Material
Copper
SVHC
No SVHC (04-Feb-2026)
Wire Size AWG Max
24AWG
Pin Length
-
Product Range
216 Series
Insulator Material
Uninsulated
Terminal Plating
Tin
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
