Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No216-201Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.28K7663
Product Range216 Series
Also Known AsGTIN UPC EAN: 4017332277433
Your Part Number
28,388 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.150 |
| 2000+ | $0.145 |
| 5000+ | $0.140 |
| 10000+ | $0.135 |
Price for:Each
Minimum: 1
Multiple: 1
$0.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No216-201Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.28K7663
Product Range216 Series
Also Known AsGTIN UPC EAN: 4017332277433
Technical Datasheet
Wire Ferrule TypeSingle Wire
Wire Size AWG Max20AWG
Conductor Area CSA0.5mm²
Pin Length8mm
Insulator ColourWhite
Product Range216 Series
Overall Length14mm
Insulator Material-
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 216-201 is a white ferrule crimp terminal for 20AWG wire, made of copper.
- 9.5mm strip length
- Electro-tin plated
- Gastight crimped according to DIN 46228 Part 4/09.90
Applications
Industrial
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
0.5mm²
Insulator Colour
White
Overall Length
14mm
Terminal Material
Copper
SVHC
No SVHC (04-Feb-2026)
Wire Size AWG Max
20AWG
Pin Length
8mm
Product Range
216 Series
Insulator Material
-
Terminal Plating
Tin
Technical Docs (1)
Alternatives for 216-201
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
