Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No216-302Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.98M5145
Product Range216 Series
Also Known AsGTIN UPC EAN: 4017332277419
Your Part Number
8,010 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.152 |
| 2000+ | $0.146 |
| 5000+ | $0.141 |
| 10000+ | $0.137 |
Price for:Each
Minimum: 1
Multiple: 1
$0.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No216-302Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.98M5145
Product Range216 Series
Also Known AsGTIN UPC EAN: 4017332277419
Technical Datasheet
Wire Ferrule TypeSingle Wire
Wire Size AWG Max22AWG
Conductor Area CSA0.34mm²
Pin Length8mm
Insulator ColourGreen
Product Range216 Series
Overall Length12mm
Insulator Material-
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 216-302 is a green Insulated Ferrule Terminal suitable for 0.34mm²/24AWG wire size. It is designed with electro-tin plated electrolytic copper contact, according to DIN 46228 and part 4/09.90.
- Gastight crimped
- 9mm Strip length
Applications
Industrial
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
0.34mm²
Insulator Colour
Green
Overall Length
12mm
Terminal Material
Copper
SVHC
No SVHC (04-Feb-2026)
Wire Size AWG Max
22AWG
Pin Length
8mm
Product Range
216 Series
Insulator Material
-
Terminal Plating
Tin
Technical Docs (2)
Alternatives for 216-302
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
