Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No221-483Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.39AH7345
Product Range221 Series
Your Part Number
752 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.500 |
| 10+ | $1.310 |
| 25+ | $1.190 |
| 50+ | $1.110 |
| 100+ | $1.040 |
| 500+ | $0.966 |
| 1000+ | $0.898 |
| 2500+ | $0.825 |
Price for:Each
Minimum: 1
Multiple: 1
$1.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No221-483Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.39AH7345
Product Range221 Series
Technical Datasheet
Product Range221 Series
Pitch Spacing-
No. of Positions3Positions
Wire Size (AWG)24AWG to 12AWG
Wire Size AWG Min24AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodPush In Lock
Rated Current32A
Rated Voltage440V
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Gone through additional testing and marking ect to be compliant with EX application in EX areas (Hazardous Areas - which have a risk of explosion)
- Ease of use – pull the lever up, insert a conductor and push the lever back down
- Connect solid, stranded and fine-stranded conductors
- Save time for installers and device manufacturers
- Quickly install devices with higher power consumption
- Safely install long cable runs with larger conductor cross sections
- Current rating: 20A
- Voltage: 440V AC
- Ambient temperature: 60°C
- Clear with grey levers
- Side entry type
- Dimensions (WxHxD): 18.6x18.6x8.4mm
Technical Specifications
Product Range
221 Series
No. of Positions
3Positions
Wire Size AWG Min
24AWG
Conductor Area CSA
4mm²
Rated Current
32A
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
-
Wire Size (AWG)
24AWG to 12AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Push In Lock
Rated Voltage
440V
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
