Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No221-503Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.49AC7141
Product Range221 Series
Also Known AsGTIN UPC EAN: 4055143640794
Your Part Number
230 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.830 |
| 100+ | $1.560 |
| 250+ | $1.460 |
| 500+ | $1.400 |
| 1000+ | $1.330 |
| 2500+ | $1.220 |
Price for:Each
Minimum: 1
Multiple: 1
$1.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No221-503Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.49AC7141
Product Range221 Series
Also Known AsGTIN UPC EAN: 4055143640794
Technical Datasheet
For Use WithWago 221 Series 3 Conductor Terminal Blocks
Accessory TypeMounting Carrier
Product Range221 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Wago 221-503 is 3-Way 4mm white mounting carrier for the Wago 221 Series - 4mm².
- Dimensions (WxHxD): 23.7x16.9x52.8mm
Applications
Communications & Networking, Lighting, Security, Signalling, HVAC
Technical Specifications
For Use With
Wago 221 Series 3 Conductor Terminal Blocks
Product Range
221 Series
Accessory Type
Mounting Carrier
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
