Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No231-308/026-000Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.79K2202
Product Range231 Series
Also Known AsGTIN UPC EAN: 4044918347228
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $10.950 |
| 5+ | $10.130 |
| 10+ | $9.590 |
| 25+ | $8.950 |
| 50+ | $8.390 |
| 100+ | $7.460 |
| 250+ | $7.160 |
Price for:Each
Minimum: 1
Multiple: 1
$10.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No231-308/026-000Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.79K2202
Product Range231 Series
Also Known AsGTIN UPC EAN: 4044918347228
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions8Positions
Wire Size AWG Min28AWG
Wire Size (AWG)28AWG to 12AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodClamp
Rated Current16A
Rated Voltage320V
Product Range231 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 231-308/026-000 is a 8-pole orange Pluggable Female Connector with coding fingers closed end. This connector has tin-plated copper alloy contacts, a polyamide 6.6 insulator and the solid fine-stranded wiring method. It accepts 28 to 12AWG wire size.
- Universal connection for all conductor types
- Cage Clamp® connection method
- Integrated test ports
Applications
Test & Measurement
Technical Specifications
Pitch Spacing
5.08mm
Wire Size AWG Min
28AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Clamp
Rated Voltage
320V
SVHC
No SVHC (04-Feb-2026)
No. of Positions
8Positions
Wire Size (AWG)
28AWG to 12AWG
Conductor Area CSA
2.5mm²
Rated Current
16A
Product Range
231 Series
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
