Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No231-533/001-000Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.28K8319
Also Known AsGTIN UPC EAN: 4044918866804
Your Part Number
93 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.030 |
| 10+ | $1.730 |
| 50+ | $1.590 |
| 100+ | $1.460 |
| 250+ | $1.390 |
| 500+ | $1.320 |
| 1000+ | $1.240 |
Price for:Each
Minimum: 1
Multiple: 1
$2.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No231-533/001-000Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.28K8319
Also Known AsGTIN UPC EAN: 4044918866804
Technical Datasheet
GenderHeader
Pitch Spacing5.08mm
No. of Positions3Positions
Rated Current12A
Rated Voltage320V
Block OrientationThrough Hole Right Angle
Product Range-
SVHCNo SVHC (04-Feb-2026)
Alternatives for 231-533/001-000
1 Product Found
Product Overview
The 231-533/001-000 is a 3-pole orange horizontal PCB-mount Male Connector with angled solder pins. It is made with the tin-plated electrolytic copper (Ecu) contacts and polyamide 66 (PA 66) insulator. The male header features 1.2 x 1.2mm solder pins allow nominal current up to 16A, enhancing stability of shorter headers and the pin housing design prevents mismating.
- Enclosed on each side
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Gender
Header
No. of Positions
3Positions
Rated Voltage
320V
Product Range
-
Pitch Spacing
5.08mm
Rated Current
12A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (04-Feb-2026)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
