Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No231-602Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.28K8356
Product Range231 Series
Also Known AsGTIN UPC EAN: 4044918256407
Your Part Number
19 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.680 |
| 10+ | $4.180 |
| 25+ | $3.840 |
| 50+ | $3.620 |
| 100+ | $3.370 |
| 250+ | $3.100 |
| 500+ | $2.950 |
| 1000+ | $2.740 |
Price for:Each
Minimum: 1
Multiple: 1
$4.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No231-602Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.28K8356
Product Range231 Series
Also Known AsGTIN UPC EAN: 4044918256407
Technical Datasheet
Pitch Spacing5mm
No. of Positions2Positions
Wire Size (AWG)28AWG to 12AWG
Wire Size AWG Min28AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodClamp
Rated Current12A
Rated Voltage320V
Product Range231 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 231-602 is a 2-position male connector PCB Terminal Block with polyamide 6.6 (PA 6.6) insulator, chrome-nickel spring steel clamping spring and tin-plated electrolytic copper (Ecu) contact and grey color. 5mm pin spacing, suitable for vertical, horizontal mounting, CAGE CLAMP® and fixing flanges, clamp wire connection method and 28 to 12AWG wire size.
- UL94V-0 Flammability rating
- 4kV Measured shock voltage
Applications
Industrial
Technical Specifications
Pitch Spacing
5mm
Wire Size (AWG)
28AWG to 12AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Clamp
Rated Voltage
320V
SVHC
No SVHC (04-Feb-2026)
No. of Positions
2Positions
Wire Size AWG Min
28AWG
Conductor Area CSA
2.5mm²
Rated Current
12A
Product Range
231 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
