Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No231-606Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.28K8376
Product Range231 Series
Also Known AsGTIN UPC EAN: 4044918257374
Your Part Number
81 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $9.060 |
| 5+ | $8.490 |
| 10+ | $7.830 |
| 25+ | $7.280 |
| 50+ | $6.910 |
| 100+ | $6.470 |
| 250+ | $6.080 |
Price for:Each
Minimum: 1
Multiple: 1
$9.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No231-606Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.28K8376
Product Range231 Series
Also Known AsGTIN UPC EAN: 4044918257374
Technical Datasheet
Pitch Spacing5mm
No. of Positions6Positions
Wire Size AWG Min28AWG
Wire Size (AWG)28AWG to 12AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodClamp
Rated Current12A
Rated Voltage320V
Product Range231 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 231-606 from Wago is a 6 pole, 5mm pin spacing male pluggable terminal block. It is suitable for wire size ranging from 28AWG to 12AWG.
- Electrolytic copper (Ecu) contact material
- Tin platted contact surface
- Gray colour housing material
- CAGE CLAMP connection
- Dimension is 27.5mm x 33.2mm x 14.3mm (D x W x H)
- Weight is 9.082g
- Rated voltage of 320V and rated current of 12A
- Weight is 9.082g
Applications
Industrial
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
28AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Clamp
Rated Voltage
320V
SVHC
No SVHC (04-Feb-2026)
No. of Positions
6Positions
Wire Size (AWG)
28AWG to 12AWG
Conductor Area CSA
2.5mm²
Rated Current
12A
Product Range
231 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
