Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No231-632Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.28K8449
Product Range231 Series
Also Known AsGTIN UPC EAN: 4044918259484
Your Part Number
130 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.680 |
| 10+ | $4.180 |
| 25+ | $3.840 |
| 50+ | $3.620 |
| 100+ | $3.370 |
| 250+ | $3.100 |
| 500+ | $2.950 |
| 1000+ | $2.740 |
Price for:Each
Minimum: 1
Multiple: 1
$4.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No231-632Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.28K8449
Product Range231 Series
Also Known AsGTIN UPC EAN: 4044918259484
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions2Positions
Wire Size AWG Min28AWG
Wire Size (AWG)28AWG to 12AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodClamp
Rated Current12A
Rated Voltage320V
Product Range231 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 231-632 is a 2-pole orange Male Connector with fixing flanges. It is made with the tin-plated electrolytic copper contacts, chrome-nickel spring steel (CrNi) clamping spring and polyamide 66 (PA 66) insulator. The male connector features easy cable pre-assembly and on-unit wiring via vertical and horizontal CAGE CLAMP® actuation and universal connection for all conductor types.
- For wire-to-wire and board-to-wire connections
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Pitch Spacing
5.08mm
Wire Size AWG Min
28AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Clamp
Rated Voltage
320V
SVHC
No SVHC (04-Feb-2026)
No. of Positions
2Positions
Wire Size (AWG)
28AWG to 12AWG
Conductor Area CSA
2.5mm²
Rated Current
12A
Product Range
231 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
