Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WAGO |
|---|---|
| Manufacturer Part No | 236-332Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 28K9565 |
| Also Known As | GTIN UPC EAN: 4017332267656 |
| Your Part Number | |
| Technical Datasheet |
265 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.300 |
| 10+ | $2.040 |
| 25+ | $1.860 |
| 50+ | $1.720 |
| 100+ | $1.590 |
| 250+ | $1.510 |
| 500+ | $1.390 |
| 2500+ | $1.290 |
Price for:Each
Minimum: 1
Multiple: 1
$2.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WAGO |
|---|---|
| Manufacturer Part No | 236-332Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 28K9565 |
| Also Known As | GTIN UPC EAN: 4017332267656 |
| Technical Datasheet | |
| For Use With | 2, 3, 4, 5, 6 Pole Terminal Strips |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 236-332 is an Operating Tool of insulating material. Suitable for use with 236 series factory wiring of PCB terminal strips.
Applications
Maintenance & Repair
Technical Specifications
| For Use With | 2, 3, 4, 5, 6 Pole Terminal Strips |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
| Product Range | - |
|---|
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
