Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No236-401Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.28K9568
Also Known AsGTIN UPC EAN: 4044918768658
Your Part Number
177 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.896 |
| 10+ | $0.781 |
| 25+ | $0.709 |
| 50+ | $0.663 |
| 100+ | $0.622 |
| 500+ | $0.574 |
| 1000+ | $0.534 |
| 2500+ | $0.491 |
Price for:Each
Minimum: 1
Multiple: 1
$0.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No236-401Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.28K9568
Also Known AsGTIN UPC EAN: 4044918768658
Technical Datasheet
Pitch Spacing-
No. of Positions1Positions
Wire Size AWG Min28AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodClamp
Rated Current24A
Rated Voltage320V
Block OrientationThrough Hole 45°
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 236-401 is a grey modular PCB Terminal Block with CAGE CLAMP® connection, screwdriver actuation parallel or perpendicular to conductor entry. Suitable for custom terminal strip assemblies.
- Operating Tools for Factory Wiring
- 45° Connection Angle Permits a Wide Range of Uses and Wiring Options
- Polyamide 6.6 (PA 6.6) Insulating
- Tin-plated Contact Plating
- Front/Side-entry Wiring
- Chrome-nickel Spring Steel
- Electrolytic Copper (Ecu) Contact
Applications
Industrial
Technical Specifications
Pitch Spacing
-
Wire Size AWG Min
28AWG
Conductor Area CSA
2.5mm²
Rated Current
24A
Block Orientation
Through Hole 45°
SVHC
No SVHC (04-Feb-2026)
No. of Positions
1Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Clamp
Rated Voltage
320V
Product Range
-
Technical Docs (2)
Alternatives for 236-401
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
