Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No256-401Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.28K9835
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $1.060 |
| 250+ | $0.956 |
| 500+ | $0.863 |
| 1000+ | $0.795 |
Price for:Each
Minimum: 100
Multiple: 100
$106.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No256-401Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.28K9835
Technical Datasheet
Pitch Spacing-
No. of Positions1Positions
Wire Size AWG Min28AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodPush In
Rated Current16A
Rated Voltage500V
Block OrientationThrough Hole Vertical
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 256-401 is a grey modular PCB Terminal Block with pushbutton and CAGE CLAMP® connection technology.
- Convenient and Tool-free Operation
- Polyamide 6.6 (PA 6.6) Insulating
- Chrome-nickel Spring Steel (CrNi) Clamping
- Electrolytic Copper (Ecu) Contact
Technical Specifications
Pitch Spacing
-
Wire Size AWG Min
28AWG
Conductor Area CSA
2.5mm²
Rated Current
16A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (04-Feb-2026)
No. of Positions
1Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Push In
Rated Voltage
500V
Product Range
-
Technical Docs (4)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
