Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No256-402/333-000Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.28K9836
Also Known AsGTIN UPC EAN: 4044918755993
Your Part Number
308 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.360 |
| 10+ | $2.090 |
| 25+ | $1.910 |
| 50+ | $1.760 |
| 100+ | $1.630 |
| 250+ | $1.540 |
| 500+ | $1.430 |
| 2500+ | $1.320 |
Price for:Each
Minimum: 1
Multiple: 1
$2.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No256-402/333-000Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.28K9836
Also Known AsGTIN UPC EAN: 4044918755993
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions2Positions
Wire Size AWG Min28AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodPush In
Rated Current16A
Rated Voltage500V
Block OrientationThrough Hole Vertical
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 256-402/333-000 is a 2-pole gray Terminal Strip with finger-operated levers and push-button actuated CAGE CLAMP®. It is made with the tin-plated electrolytic copper (Ecu) contacts, chrome-nickel spring steel (CrNi) clamping spring and polyamide 66 (PA 66) insulator. It features ideal for in-the-field wiring thanks to simplified push-button actuation and set to metric or inch pin spacing by compressing terminal strips together or pulling them apart, Convenient and tool-free operation.
- Front-entry wiring
- In-line solder pin arrangement
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Pitch Spacing
5.08mm
Wire Size AWG Min
28AWG
Conductor Area CSA
2.5mm²
Rated Current
16A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (04-Feb-2026)
No. of Positions
2Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Push In
Rated Voltage
500V
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
