Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No256-404Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.79K2070
Product Range256 Series
Also Known AsGTIN UPC EAN: 4044918756228
Your Part Number
53 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $5.990 |
| 10+ | $4.750 |
| 25+ | $4.170 |
| 50+ | $3.810 |
| 100+ | $3.510 |
| 250+ | $3.210 |
| 500+ | $3.020 |
| 1000+ | $2.890 |
Price for:Each
Minimum: 1
Multiple: 1
$5.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No256-404Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.79K2070
Product Range256 Series
Also Known AsGTIN UPC EAN: 4044918756228
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions4Positions
Wire Size AWG Min28AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodPush In
Rated Current24A
Rated Voltage320V
Block OrientationThrough Hole 45°
Product Range256 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 256-404 is a 4-way PCB Terminal Strip with tin-plated electrolytic copper contacts. It is ideal for in-the-field wiring thanks to simplified push-button actuation. The strip comes with a polyamide 66 (PA 66) insulator, push-button actuated CAGE CLAMP® and 2 solder pins/pole. Set to metric or inch pin spacing by compressing terminal strips together or pulling them apart.
- Orange color
- Convenient, tool-free operation
- 4kV Rated surge voltage
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Pitch Spacing
5.08mm
Wire Size AWG Min
28AWG
Conductor Area CSA
2.5mm²
Rated Current
24A
Block Orientation
Through Hole 45°
SVHC
No SVHC (04-Feb-2026)
No. of Positions
4Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Push In
Rated Voltage
320V
Product Range
256 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
