Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No256-743Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.28K9869
Also Known AsGTIN UPC EAN: 4044918758710
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.210 |
| 250+ | $1.080 |
| 500+ | $0.969 |
| 1000+ | $0.880 |
| 2500+ | $0.807 |
| 5000+ | $0.746 |
Price for:Each
Minimum: 100
Multiple: 100
$121.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No256-743Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.28K9869
Also Known AsGTIN UPC EAN: 4044918758710
Technical Datasheet
Pitch Spacing-
No. of Positions1Positions
Wire Size AWG Min28AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodPush In
Rated Current16A
Rated Voltage500V
Block OrientationThrough Hole Right Angle
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 256-743 is a 1-pole 24A light grey wire-to-board Stackable Terminal Block with through-hole right-angle block orientation and CAGE CLAMP® wire connection technology. It has tin-plated electrolytic copper contact with polyamide 66 insulation and a chrome-nickel-plated steel clamping spring.
- Terminal strips with push-button actuated CAGE CLAMP®
- Ideal for in-the-field wiring thanks to simplified push-button actuation
- Convenient and tool-free operation
- UL94V-0 Flammability rating
- -60 to 105°C Operating temperature range
Applications
Industrial
Technical Specifications
Pitch Spacing
-
Wire Size AWG Min
28AWG
Conductor Area CSA
2.5mm²
Rated Current
16A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (04-Feb-2026)
No. of Positions
1Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Push In
Rated Voltage
500V
Product Range
-
Technical Docs (4)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
