Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No256-746Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.28K9871
Also Known AsGTIN UPC EAN: 4044918758888
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.954 |
| 250+ | $0.873 |
| 500+ | $0.793 |
| 1000+ | $0.745 |
| 2500+ | $0.706 |
| 5000+ | $0.666 |
Price for:Each
Minimum: 100
Multiple: 100
$95.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No256-746Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.28K9871
Also Known AsGTIN UPC EAN: 4044918758888
Technical Datasheet
Pitch Spacing-
No. of Positions1Positions
Wire Size AWG Min28AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodPush In
Rated Current16A
Rated Voltage500V
Block OrientationThrough Hole Right Angle
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 256-746 is a 1-pole Modular PCB Terminal Block with tin-plated electrolytic copper contacts. It is ideal for in-the-field wiring thanks to simplified push-button actuation. The terminal block comes with a polyamide 66 (PA 66) insulator, push-button actuated CAGE CLAMP® and 2 solder pins/pole. Set to metric or inch pin spacing by compressing terminal strips together or pulling them apart.
- Orange color
- Convenient, tool-free operation
- 4kV Rated surge voltage
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Pitch Spacing
-
Wire Size AWG Min
28AWG
Conductor Area CSA
2.5mm²
Rated Current
16A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (04-Feb-2026)
No. of Positions
1Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Push In
Rated Voltage
500V
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
