Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No260-402Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.98M5388
Also Known AsGTIN UPC EAN: 4045454030858
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.310 |
| 10+ | $1.140 |
| 25+ | $1.030 |
| 50+ | $0.967 |
| 100+ | $0.907 |
| 500+ | $0.839 |
| 1000+ | $0.780 |
| 2500+ | $0.717 |
Price for:Each
Minimum: 1
Multiple: 1
$1.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No260-402Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.98M5388
Also Known AsGTIN UPC EAN: 4045454030858
Technical Datasheet
Accessory TypeJumper
For Use WithStd Chassis Mount Terminal Blocks
No. of Positions2Positions
Pitch Spacing-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 260-402 is a 2-way grey comb-style Jumper Bar for use with the standard chassis-mount blocks. It reduces conductor size to 1mm².
Applications
Industrial
Technical Specifications
Accessory Type
Jumper
No. of Positions
2Positions
Product Range
-
For Use With
Std Chassis Mount Terminal Blocks
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
