Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2601-1102Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.59AK0744
Product Range2601 Series
Your Part Number
381 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.910 |
| 10+ | $2.090 |
| 25+ | $1.820 |
| 50+ | $1.650 |
| 100+ | $1.500 |
| 250+ | $1.350 |
| 500+ | $1.260 |
| 2500+ | $1.200 |
Price for:Each
Minimum: 1
Multiple: 1
$2.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2601-1102Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.59AK0744
Product Range2601 Series
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions2Positions
Wire Size AWG Min26AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodPush In Lock
Rated Current17.5A
Rated Voltage320V
Block OrientationThrough Hole Right Angle
Product Range2601 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
3.5mm
Wire Size AWG Min
26AWG
Conductor Area CSA
1.5mm²
Rated Current
17.5A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (04-Feb-2026)
No. of Positions
2Positions
Wire Size AWG Max
16AWG
Wire Connection Method
Push In Lock
Rated Voltage
320V
Product Range
2601 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
