Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2626-1102/020-000Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.44AC1103
Product Range2626 Series
Also Known AsGTIN UPC EAN: 4055143587075
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.920 |
| 10+ | $5.400 |
| 25+ | $4.750 |
| 50+ | $4.340 |
| 100+ | $4.020 |
| 250+ | $3.670 |
| 500+ | $3.480 |
| 1000+ | $3.320 |
Price for:Each
Minimum: 1
Multiple: 1
$6.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2626-1102/020-000Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.44AC1103
Product Range2626 Series
Also Known AsGTIN UPC EAN: 4055143587075
Technical Datasheet
Pitch Spacing7.5mm
No. of Positions2Positions
Wire Size AWG Min20AWG
Wire Size AWG Max8AWG
Conductor Area CSA10mm²
Wire Connection MethodPush In
Rated Current41A
Rated Voltage1kV
Block OrientationThrough Hole Right Angle
Product Range2626 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
7.5mm
Wire Size AWG Min
20AWG
Conductor Area CSA
10mm²
Rated Current
41A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (04-Feb-2026)
No. of Positions
2Positions
Wire Size AWG Max
8AWG
Wire Connection Method
Push In
Rated Voltage
1kV
Product Range
2626 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
