Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2685-1001/601-220Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.15AN3942
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $829.830 |
| 5+ | $782.490 |
| 10+ | $747.240 |
| 25+ | $703.450 |
| 50+ | $657.140 |
Price for:Each
Minimum: 1
Multiple: 1
$829.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2685-1001/601-220Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.15AN3942
Technical Datasheet
Power Supply ApplicationsLaboratory Equipment
Input Voltage DC24V
Backup Time @ Capacity-
Output Voltage24VDC
Power Supply MountingDIN Rail
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
Laboratory Equipment
Backup Time @ Capacity
-
Power Supply Mounting
DIN Rail
SVHC
No SVHC (04-Feb-2026)
Input Voltage DC
24V
Output Voltage
24VDC
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
