Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2787-2357Copy
Newark Part No.62AK0261
Product RangePro 2 Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $751.000 |
Price for:Each
Minimum: 1
Multiple: 1
$751.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2787-2357Copy
Newark Part No.62AK0261
Product RangePro 2 Series
Technical Datasheet
Power Supply ApplicationsITE & Laboratory
No. of Outputs1 Output
Output Power Max480W
Output Voltage - Output 148V
Output Current - Output 110A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC340V AC to 550V AC
Power Supply Output TypeAdjustable, Fixed
Product RangePro 2 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
2787-2357 is a pro 2, 3-phase power supply. It features with topboost, powerboost and configurable overload behavior. Configurable digital signal input and output, optical status indication, function keys. Communication interface for configuration and monitoring. It is suitable for both parallel and series operation. Certified by EN 61010-1, EN 61010-2-201, EN 61204-3, UL 61010-1, UL 61010-2-201.
- Nominal input voltage range from 3 x AC 400 to 500V (connection without neutral conductor)
- Nominal output voltage is DC 48V (SELV), nominal output current is 10A
- Nominal output power is 480W, typical efficiency is 95%
- Isolation voltage is 3510V (pri.-sec., AC), I protection class, 2 pollution degree
- Short circuit protection, marker slot for WAGO marking cards and WAGO marking strips
- Input/signaling connection type 1, output connection type 2, DIN-35 rail mounting type
- CAGE CLAMP® connection technology, push-in CAGE CLAMP® connection technology 2
- Natural convection cooling when horizontally mounted, pluggable connection technology
- Ambient temperature range from -25 to 70°C (Device starts at −40 °C (type-tested))
- Width is 2.75inch, height is 5.11inch, depth from upper-edge of DIN-rail is 5.11inch
Technical Specifications
Power Supply Applications
ITE & Laboratory
Output Power Max
480W
Output Current - Output 1
10A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1 Output
Output Voltage - Output 1
48V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
340V AC to 550V AC
Product Range
Pro 2 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
