Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No2789-9015Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.48AJ7915
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $92.860 |
| 5+ | $87.090 |
| 10+ | $84.150 |
| 25+ | $79.710 |
| 50+ | $73.620 |
| 100+ | $67.690 |
| 250+ | $62.380 |
Price for:Each
Minimum: 1
Multiple: 1
$92.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No2789-9015Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.48AJ7915
Technical Datasheet
For Use WithWAGO Pro 2 Series Power Supplies
Accessory TypeModbus RTU Communication Module
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
2789-9015 is a communication module. This is suitable for monitoring the subordinate power supply. Certified by EN 61010-1, EN 61010-2-201, EN 61204-3, UL 61010-1, UL 61010-2-201, UL HazLoc.
- Nominal input voltage is DC 5V (SELV), modbus RTU via RS-485 communication
- 1 x LED PWR (green), 1 x LED RxD (yellow), 1 x LED TxD (yellow) signaling
- Baud rate range from 4.8 kBd to 115.2 kBd, maximum number of devices is 247
- Shielded copper cable transmission medium (communication/ fieldbus)
- IP20, per EN 60529 protection type, 2 pollution degree, III protection
- 2 x RJ-45 connector, shielded copper cable transmission medium
- Snaps onto a pro 2 power supply's communication interface (X4) mounting type
- Marker slot for WAGO marking cards and WAGO marking strips, pluggable connection technology
- Ambient temperature range from -25 to 70°C
- Width is 1.37inch, height is 3.15inch, depth is 0.866inch
Technical Specifications
For Use With
WAGO Pro 2 Series Power Supplies
Product Range
-
Accessory Type
Modbus RTU Communication Module
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
