Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No280-326Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.28K2160
Product Range280 Series
Also Known AsGTIN UPC EAN: 4017332292238
Your Part Number
211 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.760 |
| 125+ | $1.600 |
| 250+ | $1.500 |
| 625+ | $1.430 |
| 1250+ | $1.350 |
Price for:Each
Minimum: 1
Multiple: 1
$1.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No280-326Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.28K2160
Product Range280 Series
Also Known AsGTIN UPC EAN: 4017332292238
Technical Datasheet
For Use WithRail Mounted Terminal Blocks
Accessory TypeEnd & Intermediate Plate
Product Range280 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 280-326 is a 2.5mm orange End and Intermediate Plate suitable for use with through/ground conductor/shield and Ex terminal blocks.
Applications
Industrial
Technical Specifications
For Use With
Rail Mounted Terminal Blocks
Product Range
280 Series
Accessory Type
End & Intermediate Plate
SVHC
No SVHC (04-Feb-2026)
Technical Docs (4)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
