Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No280-490Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.29K0779
Your Part Number
56 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $6.230 |
| 10+ | $5.300 |
| 25+ | $4.970 |
| 50+ | $4.730 |
| 100+ | $4.500 |
| 250+ | $4.230 |
| 500+ | $4.020 |
| 1000+ | $3.830 |
Price for:Each
Minimum: 1
Multiple: 1
$6.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No280-490Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.29K0779
Technical Datasheet
Accessory TypeJumper
For Use WithRail Mounted Terminal Blocks
No. of Positions10Positions
Pitch Spacing-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Jumper
No. of Positions
10Positions
Product Range
-
For Use With
Rail Mounted Terminal Blocks
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
