Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No280-520Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.29K0817
Product Range280 Series
Also Known AsGTIN UPC EAN: 4050821214908
Your Part Number
505 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $14.620 |
| 5+ | $12.500 |
| 10+ | $10.370 |
| 25+ | $9.190 |
| 50+ | $8.470 |
| 100+ | $7.900 |
| 250+ | $7.320 |
Price for:Each
Minimum: 1
Multiple: 1
$14.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No280-520Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.29K0817
Product Range280 Series
Also Known AsGTIN UPC EAN: 4050821214908
Technical Datasheet
No. of Positions4Positions
Wire Size AWG Min28AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodClamp
Rated Current20A
Rated Voltage500V
No. of Levels2
Product Range280 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 280-520 is a 4-position gray DIN 35 rail-mount through/through double-deck Terminal Block with additional jumper position. It is made with the polyamide 66 (PA 66) insulator. It features horizontal design, center marking and CAGE CLAMP® connection technology.
- Front-entry wiring
Applications
Industrial
Technical Specifications
No. of Positions
4Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Clamp
Rated Voltage
500V
Product Range
280 Series
Wire Size AWG Min
28AWG
Conductor Area CSA
2.5mm²
Rated Current
20A
No. of Levels
2
SVHC
No SVHC (04-Feb-2026)
Technical Docs (4)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
