Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No280-646Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.67C1172
Product Range280 Series
Also Known AsGTIN UPC EAN: 4044918456920
Your Part Number
1,788 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $7.480 |
| 10+ | $5.300 |
| 25+ | $4.650 |
| 50+ | $4.260 |
| 100+ | $3.940 |
| 250+ | $3.600 |
| 500+ | $3.410 |
| 1000+ | $3.260 |
Price for:Each
Minimum: 1
Multiple: 1
$7.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No280-646Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.67C1172
Product Range280 Series
Also Known AsGTIN UPC EAN: 4044918456920
Technical Datasheet
No. of Positions4Positions
Wire Size AWG Min28AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodClamp
Rated Current24A
Rated Voltage800V
No. of Levels1
Product Range280 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 280-646 is a 4-position gray DIN 35 rail-mount through Terminal Block with CAGE CLAMP® connection technology. It is made with the polyamide 66 (PA 66) insulator. It features angled design and center marking.
- Front-entry wiring
Applications
Industrial
Notes
This terminal block cannot be commoned with adjacent jumpers.
Technical Specifications
No. of Positions
4Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Clamp
Rated Voltage
800V
Product Range
280 Series
Wire Size AWG Min
28AWG
Conductor Area CSA
2.5mm²
Rated Current
24A
No. of Levels
1
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
