Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No280-681Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.79K2086
Product Range280 Series
Also Known AsGTIN UPC EAN: 4044918391306
Your Part Number
814 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $6.950 |
| 10+ | $4.940 |
| 25+ | $4.340 |
| 50+ | $3.960 |
| 100+ | $3.650 |
| 250+ | $3.340 |
| 500+ | $3.160 |
| 1000+ | $3.010 |
Price for:Each
Minimum: 1
Multiple: 1
$6.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No280-681Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.79K2086
Product Range280 Series
Also Known AsGTIN UPC EAN: 4044918391306
Technical Datasheet
No. of Positions3Positions
Wire Size AWG Min28AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodClamp
Rated Current24A
Rated Voltage800V
No. of Levels1
Product Range280 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 280-681 from Wago is a 3 conductor through DIN rail terminal block. This terminal block is suitable for wire size ranging from 28AWG to 12AWG.
- Gray colour terminal block
- Dimension of terminal block is 28mm x 64mm x 5mm (H x L x W)
- Weight of 7.576g
- Front entry wiring
- ABS, CSA, CCA, KEMA and UL approved, ratings according to IEC/EN 60947-7-1 standards
- PA 6.6 V0 insulating material
- Horizontal design
- Pollution degree of 3
Applications
Industrial
Technical Specifications
No. of Positions
3Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Clamp
Rated Voltage
800V
Product Range
280 Series
Wire Size AWG Min
28AWG
Conductor Area CSA
2.5mm²
Rated Current
24A
No. of Levels
1
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 280-681
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
