Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No280-830
Newark Part No.29K0999
Product Range280 Series
Also Known AsGTIN UPC EAN: 4044918311205
Technical Datasheet
429 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $6.250 |
25+ | $5.950 |
100+ | $5.580 |
250+ | $5.290 |
500+ | $4.870 |
Price for:Each
Minimum: 1
Multiple: 1
$6.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No280-830
Newark Part No.29K0999
Product Range280 Series
Also Known AsGTIN UPC EAN: 4044918311205
Technical Datasheet
No. of Positions4Positions
Wire Size AWG Min28AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodClamp
Rated Current20A
Rated Voltage800V
No. of Levels1
Product Range280 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 280-830 is a 4-position 1-level through DIN rail Terminal Block with PA 6.6 (polyamide 6.6) insulator and red color. 2.5mm² cross-section, front-entry wiring, center marking level, horizontal design, clamp wire connection method and 28 to 12AWG wire size.
- UL94V-0 Flammability rating
- 8kV Rated surge voltage
Applications
Industrial
Technical Specifications
No. of Positions
4Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Clamp
Rated Voltage
800V
Product Range
280 Series
Wire Size AWG Min
28AWG
Conductor Area CSA
2.5mm²
Rated Current
20A
No. of Levels
1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate