Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No283-402Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.79K2109
Product Range280 Series
Also Known AsGTIN UPC EAN: 4044918396325
Your Part Number
122 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.680 |
| 10+ | $3.980 |
| 25+ | $3.730 |
| 50+ | $3.550 |
| 100+ | $3.380 |
| 250+ | $3.170 |
| 500+ | $3.010 |
| 1000+ | $2.880 |
Price for:Each
Minimum: 1
Multiple: 1
$4.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No283-402Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.79K2109
Product Range280 Series
Also Known AsGTIN UPC EAN: 4044918396325
Technical Datasheet
For Use With283 Series Terminal Blocks
Accessory TypeJumper
Product Range280 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 283-402 is a gray Insulated Adjacent Jumper for use with the rail mounted terminal blocks.
Applications
Industrial
Technical Specifications
For Use With
283 Series Terminal Blocks
Product Range
280 Series
Accessory Type
Jumper
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
