Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No283-607Copy
Newark Part No.29K1348
Product Range283 Series
Also Known AsGTIN UPC EAN: 4045454084547
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.590 |
| 10+ | $22.410 |
| 25+ | $20.080 |
| 50+ | $18.690 |
| 100+ | $17.590 |
| 250+ | $16.490 |
Price for:Each
Minimum: 1
Multiple: 1
$25.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No283-607Copy
Newark Part No.29K1348
Product Range283 Series
Also Known AsGTIN UPC EAN: 4045454084547
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min24AWG
Wire Size AWG Max6AWG
Conductor Area CSA16mm²
Wire Connection MethodClamp
Rated Current-
Rated Voltage-
No. of Levels1
Product Range283 Series
SVHCLead
Product Overview
The 283-607 from Wago is a 2 conductor through terminal block with polyamide (PA 6.6) housing material.
- CAGE CLAMP connection technology
- Dimension is 12mm x 80mm x 37.5mm (W x L x H)
- Wire size range from 24AWG to 6AWG
- Horizontal design
- Green-yellow colour terminal block
- Front entry wiring
- Weight is 42.042g
- DIN 35 rail mounting
- Meets IEC/EN 60947-7-2 standards
Applications
Industrial
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
6AWG
Wire Connection Method
Clamp
Rated Voltage
-
Product Range
283 Series
Wire Size AWG Min
24AWG
Conductor Area CSA
16mm²
Rated Current
-
No. of Levels
1
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
