Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No283-671Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.79K2110
Product Range283 Series
Also Known AsGTIN UPC EAN: 4044918543637
Your Part Number
78 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $22.860 |
| 5+ | $21.860 |
| 10+ | $16.320 |
| 25+ | $14.550 |
| 50+ | $13.500 |
| 100+ | $12.650 |
| 250+ | $11.800 |
Price for:Each
Minimum: 1
Multiple: 1
$22.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No283-671Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.79K2110
Product Range283 Series
Also Known AsGTIN UPC EAN: 4044918543637
Technical Datasheet
No. of Positions3Positions
Wire Size AWG Min24AWG
Wire Size AWG Max6AWG
Conductor Area CSA16mm²
Wire Connection MethodClamp
Rated Current76A
Rated Voltage800V
No. of Levels1
Product Range283 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 283-671 is a 3-position gray DIN 35 rail-mount through Terminal Block with CAGE CLAMP® connection technology. It is made with the polyamide 66 (PA 66) insulator. It features horizontal design and center marking.
- Front-entry wiring
Applications
Industrial
Technical Specifications
No. of Positions
3Positions
Wire Size AWG Max
6AWG
Wire Connection Method
Clamp
Rated Voltage
800V
Product Range
283 Series
Wire Size AWG Min
24AWG
Conductor Area CSA
16mm²
Rated Current
76A
No. of Levels
1
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
