Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No284-107Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.29K1364
Product Range284 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $23.700 |
| 5+ | $22.770 |
| 10+ | $16.930 |
| 25+ | $15.110 |
| 50+ | $14.020 |
| 100+ | $13.150 |
| 250+ | $12.270 |
Price for:Each
Minimum: 1
Multiple: 1
$23.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No284-107Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.29K1364
Product Range284 Series
Technical Datasheet
Product Range284 Series
No. of Contacts1Contacts
Pitch Spacing10mm
Connector MountingDIN Rail Mount
Wire Size AWG Max8AWG
Wire Size AWG Min24AWG
Contact Plating-
Contact Material-
SVHCLead
Technical Specifications
Product Range
284 Series
Pitch Spacing
10mm
Wire Size AWG Max
8AWG
Contact Plating
-
SVHC
Lead
No. of Contacts
1Contacts
Connector Mounting
DIN Rail Mount
Wire Size AWG Min
24AWG
Contact Material
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
