Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No284-681Copy
Newark Part No.94H6988
Product Range284 Series
Also Known AsGTIN UPC EAN: 4044918447379
Your Part Number
38 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $16.020 |
| 10+ | $14.560 |
| 25+ | $13.100 |
| 50+ | $12.130 |
| 100+ | $11.340 |
| 250+ | $10.570 |
Price for:Each
Minimum: 1
Multiple: 1
$16.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No284-681Copy
Newark Part No.94H6988
Product Range284 Series
Also Known AsGTIN UPC EAN: 4044918447379
Technical Datasheet
No. of Positions3Positions
Wire Size AWG Min24AWG
Wire Size AWG Max8AWG
Conductor Area CSA10mm²
Wire Connection MethodClamp
Rated Current57A
Rated Voltage800V
No. of Levels1
Product Range284 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 284-681 is a 3-conductor gray Through Terminal Block with center marking and front-entry wiring. This terminal block has polyamide 6.6 insulator and suitable for DIN 35 rail mounting. It accepts 24 to 8AWG wire size.
- Cage Clamp® connection method
- Horizontal design
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
No. of Positions
3Positions
Wire Size AWG Max
8AWG
Wire Connection Method
Clamp
Rated Voltage
800V
Product Range
284 Series
Wire Size AWG Min
24AWG
Conductor Area CSA
10mm²
Rated Current
57A
No. of Levels
1
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 284-681
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
