Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No285-495Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.28K2206
Also Known AsGTIN UPC EAN: 4044918269490
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 25+ | $17.110 |
| 100+ | $16.140 |
| 250+ | $15.100 |
| 500+ | $14.060 |
Price for:Each
Minimum: 25
Multiple: 25
$427.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No285-495Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.28K2206
Also Known AsGTIN UPC EAN: 4044918269490
Technical Datasheet
Accessory TypeJumper
For Use WithRail Mounted Terminal Blocks
No. of Positions2Positions
Pitch Spacing-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Jumper
No. of Positions
2Positions
Product Range
-
For Use With
Rail Mounted Terminal Blocks
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
