Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No285-637Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.28K2208
Also Known AsGTIN UPC EAN: 4045454218768
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $34.450 |
| 5+ | $32.180 |
| 10+ | $30.190 |
| 25+ | $27.870 |
| 50+ | $26.070 |
| 100+ | $24.630 |
Price for:Each
Minimum: 1
Multiple: 1
$34.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No285-637Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.28K2208
Also Known AsGTIN UPC EAN: 4045454218768
Technical Datasheet
Product Range-
No. of Contacts2Contacts
Pitch Spacing-
Connector TypeClamp / Strain Relief
Connector MountingDIN Rail Mount
Wire Size AWG Max8AWG
Wire Size AWG Min2AWG
Contact Plating-
Contact MaterialCopper
SVHCLead (04-Feb-2026)
Product Overview
The 285-637 from Wago is a 2 conductor ground terminal block with integrated end plate.
- TS 35 rail mount
- Green-yellow colour housing
- Suitable for wire size of 8AWG to 2AWG
- CAGE CLAMP connection
- Dimension is 53mm x 16mm x 100mm (H x W x D)
- Weight is 105g
- Front entry wiring
Applications
Industrial
Technical Specifications
Product Range
-
Pitch Spacing
-
Connector Mounting
DIN Rail Mount
Wire Size AWG Min
2AWG
Contact Material
Copper
No. of Contacts
2Contacts
Connector Type
Clamp / Strain Relief
Wire Size AWG Max
8AWG
Contact Plating
-
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
