Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No288-002Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.29K1705
Also Known AsGTIN UPC EAN: 4017332159555
Your Part Number
394 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.770 |
| 100+ | $1.500 |
| 250+ | $1.400 |
| 500+ | $1.340 |
| 1000+ | $1.270 |
| 2500+ | $1.200 |
Price for:Each
Minimum: 1
Multiple: 1
$1.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No288-002Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.29K1705
Also Known AsGTIN UPC EAN: 4017332159555
Technical Datasheet
Accessory TypeUniversal Mounting Foot
For Use WithRail-Mounted Modules - Diode Gates
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 288-002 is a gray snap-fit Universal Mounting Foot suitable for use with DIN 15, 35 and 32 rails.
Applications
Industrial
Technical Specifications
Accessory Type
Universal Mounting Foot
Product Range
-
For Use With
Rail-Mounted Modules - Diode Gates
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
