Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No289-131Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.98M5433
Also Known AsGTIN UPC EAN: 4045454193065
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $54.700 |
| 5+ | $51.110 |
| 10+ | $47.970 |
| 25+ | $46.530 |
| 50+ | $43.920 |
Price for:Each
Minimum: 1
Multiple: 1
$54.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No289-131Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.98M5433
Also Known AsGTIN UPC EAN: 4045454193065
Technical Datasheet
Convert FromCage Clamp 8 Position Terminal Block
Convert ToCage Clamp 8 Position Terminal Block
Rated Current3A
Rated Voltage250V
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 289-131 is a Diode Module with 2x8 soldering points suitable for building custom circuits. It features CAGE CLAMP® connection technology and height from upper-edge of DIN 35 rail including mounting carrier and universal mounting feet.
- 250VAC/DC Operating voltage
Applications
Industrial
Technical Specifications
Convert From
Cage Clamp 8 Position Terminal Block
Rated Current
3A
Product Range
-
Convert To
Cage Clamp 8 Position Terminal Block
Rated Voltage
250V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
