Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No289-549Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.29K1862
Also Known AsGTIN UPC EAN: 4045454322779
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $192.810 |
| 5+ | $183.710 |
| 10+ | $174.590 |
Price for:Each
Minimum: 1
Multiple: 1
$192.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No289-549Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.29K1862
Also Known AsGTIN UPC EAN: 4045454322779
Technical Datasheet
Convert FromD Sub 50 Position Plug
Convert ToCage Clamp Terminal Block
Rated Current2A
Rated Voltage125V
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
The 289-549 is a 50-position DIN 35 rail-mount Interface Module with Au over Ni connector contact. It features with D-subminiature male connector and CAGE CLAMP® connection technology. It is suitable for use with the mating connectors with solder connection.
- ≤30mΩ Contact resistance
Applications
Industrial
Technical Specifications
Convert From
D Sub 50 Position Plug
Rated Current
2A
Product Range
-
Convert To
Cage Clamp Terminal Block
Rated Voltage
125V
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
