Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No51012218Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.47AC2794
Product RangeCPO Series
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $88.920 |
| 5+ | $83.450 |
| 10+ | $79.770 |
| 25+ | $76.400 |
Price for:Each
Minimum: 1
Multiple: 1
$88.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No51012218Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.47AC2794
Product RangeCPO Series
Technical Datasheet
Current Rating20A
Voltage Rating VAC120V
Connector MountingDIN Rail Mount
Electrical Connector GenderOutlet
Pin Configuration-
Connector Colour-
IP Rating-
Product RangeCPO Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Current Rating
20A
Connector Mounting
DIN Rail Mount
Pin Configuration
-
IP Rating
-
SVHC
No SVHC (15-Jan-2018)
Voltage Rating VAC
120V
Electrical Connector Gender
Outlet
Connector Colour
-
Product Range
CPO Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
