Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No721-103/026-047Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.80K4790
Also Known AsGTIN UPC EAN: 4044918353359
Your Part Number
154 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $5.710 |
| 10+ | $5.090 |
| 25+ | $4.680 |
| 50+ | $4.420 |
| 100+ | $4.110 |
| 250+ | $3.770 |
| 500+ | $3.600 |
| 1000+ | $3.340 |
Price for:Each
Minimum: 1
Multiple: 1
$5.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No721-103/026-047Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.80K4790
Also Known AsGTIN UPC EAN: 4044918353359
Technical Datasheet
Pitch Spacing5mm
No. of Positions3Positions
Wire Size (AWG)24AWG to 12AWG
Wire Size AWG Min24AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodClamp
Rated Current16A
Rated Voltage320V
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 721-103/026-047 is a 3-pole light gray Female Connector with copper alloy contacts and the solid wiring method. It accepts 28 to 12AWG wire size.
- Cage Clamp® connection method
Applications
Industrial
Technical Specifications
Pitch Spacing
5mm
Wire Size (AWG)
24AWG to 12AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Clamp
Rated Voltage
320V
SVHC
No SVHC (04-Feb-2026)
No. of Positions
3Positions
Wire Size AWG Min
24AWG
Conductor Area CSA
2.5mm²
Rated Current
16A
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
