Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No733-103Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.29K2963
Product Range733 Series
Also Known AsGTIN UPC EAN: 4044918293976
Your Part Number
137 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $7.740 |
| 10+ | $5.490 |
| 25+ | $4.830 |
| 50+ | $4.420 |
| 100+ | $4.080 |
| 250+ | $3.740 |
| 500+ | $3.540 |
| 1000+ | $3.380 |
Price for:Each
Minimum: 1
Multiple: 1
$7.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No733-103Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.29K2963
Product Range733 Series
Also Known AsGTIN UPC EAN: 4044918293976
Technical Datasheet
Pitch Spacing2.5mm
No. of Positions3Positions
Wire Size (AWG)28AWG to 20AWG
Wire Size AWG Min28AWG
Wire Size AWG Max20AWG
Conductor Area CSA0.5mm²
Wire Connection MethodClamp
Rated Current6A
Rated Voltage100V
Product Range733 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
2.5mm
Wire Size (AWG)
28AWG to 20AWG
Wire Size AWG Max
20AWG
Wire Connection Method
Clamp
Rated Voltage
100V
SVHC
No SVHC (04-Feb-2026)
No. of Positions
3Positions
Wire Size AWG Min
28AWG
Conductor Area CSA
0.5mm²
Rated Current
6A
Product Range
733 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
