Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No733-104Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.28K2242
Product Range733 Series
Also Known AsGTIN UPC EAN: 4044918294003
Your Part Number
1,447 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $9.390 |
| 5+ | $8.020 |
| 10+ | $6.660 |
| 25+ | $5.860 |
| 50+ | $5.380 |
| 100+ | $4.990 |
| 250+ | $4.580 |
Price for:Each
Minimum: 1
Multiple: 1
$9.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No733-104Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.28K2242
Product Range733 Series
Also Known AsGTIN UPC EAN: 4044918294003
Technical Datasheet
Pitch Spacing2.5mm
No. of Positions4Positions
Wire Size AWG Min28AWG
Wire Size (AWG)28AWG to 20AWG
Wire Size AWG Max20AWG
Conductor Area CSA0.5mm²
Wire Connection MethodClamp
Rated Current6A
Rated Voltage160V
Product Range733 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 733-104 is a 4-pole light grey Female Connector with coding fingers. This connector has tin-plated copper alloy contacts and a polyamide 6.6 insulator. It accepts 28 to 20AWG wire size.
- Universal connection for all conductor types
- Easy cable pre-assembly and on-unit wiring via vertical and horizontal Cage Clamp® actuation
- Strain relief plates, factory assembled or in-the-field installation
- 100% protected against mismating
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Pitch Spacing
2.5mm
Wire Size AWG Min
28AWG
Wire Size AWG Max
20AWG
Wire Connection Method
Clamp
Rated Voltage
160V
SVHC
No SVHC (04-Feb-2026)
No. of Positions
4Positions
Wire Size (AWG)
28AWG to 20AWG
Conductor Area CSA
0.5mm²
Rated Current
6A
Product Range
733 Series
Technical Docs (4)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
