
Need more?
| Quantity | Price |
|---|---|
| 1+ | $7.960 |
| 10+ | $5.640 |
| 25+ | $4.960 |
| 50+ | $4.540 |
| 100+ | $4.200 |
| 250+ | $3.840 |
| 500+ | $3.640 |
| 1000+ | $3.490 |
Product Information
Product Overview
The 734-103 from Wago is a light grey colour, 3-pole female connector with 3.5mm (0.138inch) pin spacing and snap-in mounting foot. It is 100% protected against mismating, only mating halves with the same pole number can be connected together. This connector features strain relief plates and housings for in-the-field assembly. It has three connection points, three potentials and one level. It also has chrome-nickel spring steel (CrNi) lamping spring material, tin plated copper alloy contacts and polyamide 66 (PA 66) insulation. The connector has 0.043MJ fire load, 2.35g weight and 12.7mm (0.5inch) x 18.9mm (0.744inch) x 18.6mm (0.732inch) dimension (W x H x D).
- Universal connection for all conductor types, codable
- Easy cable pre-assembly and on-unit wiring via vertical and horizontal CAGE CLAMP actuation
- Ratings per IEC/EN 60664-1 standards and flammability class per UL94 V0
- Panel mountable, robust housing, shock and vibration resistant
- Rated impulse voltage of 2.5KV (III/3), 2.5KV (III/2) and 2.5KV (II/2)
- Rated voltage of 160V (III/2), 320V (II /2) and rated current of 10A
- 0.08mm² to 1.5mm² (28AWG to 14AWG) solid conductors (tool operated termination)
- 0.08mm² to 1.5mm² (28AWG to 14AWG) fine stranded (tool operated termination)
- 0.25mm² to 1.5mm² fine stranded conductors with insulated ferrule and uninsulated ferrule
- Strip length from 6mm to 7mm (0.24inch to 0.28inch) & limit temperature range from -60°C to 100°C
Technical Specifications
3.5mm
28AWG to 14AWG
14AWG
Clamp
300V
No SVHC (04-Feb-2026)
3Positions
28AWG
1.5mm²
10A
MCS MINI 734 Series
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
